There are no models available for this part yet.
Overview of GSM+3G by Shenzhen hongsense Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1972ARUZ-R7 | Analog Devices | GSM Power Management System | |
ADP1972ARUZ-RL | Analog Devices | GSM Power Management System | |
AD8311ACBZ-P7 | Analog Devices | 2.5GHz 50dB GSM Power Amp Cont |
Price & Stock for GSM+3G by Shenzhen hongsense Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GSM-ANT3G-SR
|
Maritex | 535 |
|
$0.8780 / $1.0450 | Buy Now |