Part Details for GSM-0910-12 by igus Inc
Overview of GSM-0910-12 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSM-0910-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSM-0910-12
|
TME | Bearing: sleeve bearing, Øout: 10mm, Øint: 9mm, L: 12mm, iglidur® G Min Qty: 1 | 21 |
|
$2.1000 / $2.8000 | Buy Now |