Part Details for GSM-1822-15 by igus Inc
Overview of GSM-1822-15 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSM-1822-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSM-1822-15
|
TME | Bearing: sleeve bearing, Øout: 22mm, Øint: 18mm, L: 15mm, iglidur® G Min Qty: 1 | 0 |
|
$3.0400 / $4.0600 | RFQ |