There are no models available for this part yet.
Overview of GSM-3539-25 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1972ARUZ-R7 | Analog Devices | GSM Power Management System | |
ADP1972ARUZ-RL | Analog Devices | GSM Power Management System | |
AD8311ACBZ-P7 | Analog Devices | 2.5GHz 50dB GSM Power Amp Cont |
Price & Stock for GSM-3539-25 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GSM-3539-25
|
TME | Bearing: sleeve bearing, Øout: 39mm, Øint: 35mm, L: 25mm, iglidur® G Min Qty: 1 | 0 |
|
$3.7900 / $5.0500 | RFQ |