There are no models available for this part yet.
Overview of GSM06E06-P1J by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GSM06E06-P1J by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH6062
|
Newark | Adapter, Ac-Dc, 6V, 1A Rohs Compliant: Yes |Mean Well GSM06E06-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7100 / $13.4500 | Buy Now | |
DISTI #
1866-1891-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 6V 6W Min Qty: 1 Lead time: 12 Weeks Container: Box |
84 In Stock |
|
$13.1600 | Buy Now | |
DISTI #
GSM06E06-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 6V 1A 6W - Boxed Product (Development Kits) (Alt: GSM06E06-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6 Watts: 6V @ 1A - EU Input Blades - Medical - Lvl V RoHS: Compliant |
14 In Stock |
|
$11.7700 / $14.3000 | Buy Now | ||
DISTI #
60867738
|
Verical | Plug-In Adapter Single-OUT 6V 1A 6W Carton Min Qty: 4 Package Multiple: 1 Date Code: 2038 | Americas - 14 |
|
$15.3010 / $18.5900 | Buy Now | |
DISTI #
GSM06E06-P1J
|
TME | Power supply: switching, mains,plug, 6VDC, 1A, 6W, Plug: EU, 74% Min Qty: 1 | 48 |
|
$9.9100 / $11.0000 | Buy Now | |
Master Electronics | AC/DC Adapter - Wall Mount - 6 Watts: 6V @ 1A - EU Input Blades - Medical - Lvl V RoHS: Compliant |
14 In Stock |
|
$11.7700 / $14.3000 | Buy Now |
CAD Models for GSM06E06-P1J by Mean Well
Part Data Attributes for GSM06E06-P1J by Mean Well
GSM06E06-P1J
Mean Well
|
|
---|---|
Samacsys Manufacturer
|
Mean Well
|
Want to compare parts?
-
GSM06E06-P1JMean WellVS
-