There are no models available for this part yet.
Overview of GSM06E18-P1J by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GSM06E18-P1J by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC5006
|
Newark | Adapter, Ac-Dc, 18V, 0.33A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:6W, Output Voltage - Output 1:18V, Output Current - Output 1:330Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM06E18-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.7500 | Buy Now | |
DISTI #
1866-5202-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 6W Min Qty: 1 Lead time: 12 Weeks Container: Box |
153 In Stock |
|
$13.1600 | Buy Now | |
DISTI #
GSM06E18-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 18V 0.33A 6W - Boxed Product (Development Kits) (Alt: GSM06E18-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6 Watts: 18V @ 0.33A - EU Input Blades - Medical - Lvl V RoHS: Compliant | 21 Factory Stock |
|
$10.3900 / $12.2500 | Buy Now | ||
DISTI #
67013867
|
Verical | Plug-In Adapter Single-OUT 18V 0.33A 6W Carton Min Qty: 14 Package Multiple: 1 | Americas - 20 |
|
$5.9055 | Buy Now | |
DISTI #
GSM06E18-P1J
|
TME | Power supply: switching, mains,plug, 18VDC, 0.33A, 6W, Plug: EU Min Qty: 1 | 80 |
|
$10.8000 / $12.2000 | Buy Now | |
Master Electronics | AC/DC Adapter - Wall Mount - 6 Watts: 18V @ 0.33A - EU Input Blades - Medical - Lvl V RoHS: Compliant | 21 Factory Stock |
|
$10.3900 / $12.2500 | Buy Now |