Part Details for GSM12E18-P1J by Mean Well
Overview of GSM12E18-P1J by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSM12E18-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0092
|
Newark | Adapter, Ac-Dc, 18V, 0.66A Rohs Compliant: Yes |Mean Well GSM12E18-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $15.4300 | Buy Now |
DISTI #
1866-GSM12E18-P1J-ND
|
DigiKey | AC/DC WALL MNT MED ADPT EU CBL C Min Qty: 1 Lead time: 12 Weeks Container: Box |
26 In Stock |
|
$16.2260 / $16.7400 | Buy Now |
DISTI #
GSM12E18-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 18V 0.66A 12W Wall Mount Carton - Boxed Product (Development Kits) (Alt: GSM12E18-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
71489971
|
RS | Power Supply, AC-DC, Wall Mount, Euro Plug, 12W, 18V,0.66A, 80-264V In | MEAN WELL GSM12E18-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9600 / $14.8400 | RFQ |
|
Future Electronics | 12W Medical Grade Adaptor 18V0.66A, 18AWG/100cm,2.1*5.5*11m RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$17.2200 / $18.0900 | Buy Now |
|
Onlinecomponents.com | 12W Medical Grade Wall-Mount Adaptor (DoE Level VI) 18V0.66A, 18AWG/100cm,2.1*5.5*11m RoHS: Compliant | 0 |
|
$13.2500 / $15.6100 | Buy Now |
DISTI #
GSM12E18-P1J
|
TME | Power supply: switched-mode, mains,plug, 18VDC, 0.66A, 12W, 85% Min Qty: 1 | 11 |
|
$13.6000 / $15.4000 | Buy Now |
DISTI #
000000000005945027
|
Sager | Wall Mount AC Adapters 12W 18V 0.66A Medical EU 2.1x5.5 Min Qty: 1 | 0 |
|
$13.6100 / $15.3900 | Buy Now |
|
Master Electronics | 12W Medical Grade Wall-Mount Adaptor (DoE Level VI) 18V0.66A, 18AWG/100cm,2.1*5.5*11m RoHS: Compliant | 0 |
|
$13.2500 / $15.6100 | Buy Now |
Part Details for GSM12E18-P1J
GSM12E18-P1J CAD Models
GSM12E18-P1J Part Data Attributes
|
GSM12E18-P1J
Mean Well
Buy Now
|
Compare Parts:
GSM12E18-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |