Part Details for GSP1.6101.1 by Schurter Electronic Components
Overview of GSP1.6101.1 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for GSP1.6101.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1593
|
Newark | Gsp1 Appliance Inlet C14/Carton Box |Schurter GSP1.6101.1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.2100 | Buy Now |
DISTI #
486-5566-ND
|
DigiKey | PWR ENT RCPT GSP1 APPL 10A PNL Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2825 / $2.4600 | Buy Now |
DISTI #
GSP1.6101.1
|
Avnet Americas | GSP1 APPLIANCE INLET 10A 70° - Boxed Product (Development Kits) (Alt: GSP1.6101.1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 25 Weeks, 5 Days Container: Box | 0 |
|
$1.2517 / $1.4678 | Buy Now |
DISTI #
693-GSP1.6101.1
|
Mouser Electronics | AC Power Entry Modules GSP1 APPLIANCE INLET 10A 70 | 0 |
|
$1.3900 / $2.4600 | Order Now |
DISTI #
70599309
|
RS | Power Entry Modules, AC, GSP1 APPLIANCE INLET 10A 70 | Schurter GSP1.6101.1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | GSP1 APPLIANCE INLET 10A 70 RoHS: Compliant | 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
GSP1.6101.1
|
Avnet Americas | GSP1 APPLIANCE INLET 10A 70° - Boxed Product (Development Kits) (Alt: GSP1.6101.1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 25 Weeks, 5 Days Container: Box | 0 |
|
$1.2517 / $1.4678 | Buy Now |
|
Master Electronics | GSP1 APPLIANCE INLET 10A 70 RoHS: Compliant | 0 |
|
$1.3200 / $1.7400 | Buy Now |
Part Details for GSP1.6101.1
GSP1.6101.1 CAD Models
GSP1.6101.1 Part Data Attributes:
|
GSP1.6101.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSP1.6101.1
Schurter Electronic Components
Mains Power Connector, Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Additional Feature | STANDARD: IEC 320/C14/C18, BRASS, NICKEL PLATED ALSO AVAILABLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |