Part Details for GSP1.8100.1 by Schurter Electronic Components
Overview of GSP1.8100.1 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Price & Stock for GSP1.8100.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1610
|
Newark | Gsp1 Appliance Inlet C18/Carton Box |Schurter GSP1.8100.1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.2100 | Buy Now |
DISTI #
486-5561-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PNL SLDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
71 In Stock |
|
$1.1525 / $2.4600 | Buy Now |
DISTI #
GSP1.8100.1
|
Avnet Americas | GSP1 APPLIANCE INLET 10A 70? - Boxed Product (Development Kits) (Alt: GSP1.8100.1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$1.2517 / $1.4678 | Buy Now |
DISTI #
693-GSP1.8100.1
|
Mouser Electronics | AC Power Entry Modules GSP1 APPLIANCE INLET 10A 70 RoHS: Compliant | 6 |
|
$1.3800 / $2.4600 | Buy Now |
DISTI #
70599314
|
RS | Power Entry Modules, AC, GSP1 APPLIANCE INLET 10A 70 | Schurter GSP1.8100.1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | GSP1 APPLIANCE INLET 10A 70 RoHS: Compliant | 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
GSP1.8100.1
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$1.0800 / $1.5400 | RFQ |
DISTI #
000000000000761880
|
Sager | AC Power Entry Modules GSP1 APPLIANCE INLET 10A 70 Min Qty: 100 | 0 |
|
$1.3000 / $1.4700 | Buy Now |
DISTI #
GSP1.8100.1
|
Avnet Abacus | GSP1 APPLIANCE INLET 10A 70� (Alt: GSP1.8100.1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GSP1.8100.1
GSP1.8100.1 CAD Models
GSP1.8100.1 Part Data Attributes
|
GSP1.8100.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSP1.8100.1
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for GSP1.8100.1
This table gives cross-reference parts and alternative options found for GSP1.8100.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSP1.8100.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6110.4312 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP1.8100.1 vs 6110.4312 |
GSP2.9203.14 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP1.8100.1 vs GSP2.9203.14 |
GSP2.9203.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP1.8100.1 vs GSP2.9203.15 |
4302.2001 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP1.8100.1 vs 4302.2001 |
4302.2103 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP1.8100.1 vs 4302.2103 |
4302.2144 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP1.8100.1 vs 4302.2144 |
GSP2.9210.13 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSP1.8100.1 vs GSP2.9210.13 |