Part Details for GSP1.8101.1 by Schurter Electronic Components
Overview of GSP1.8101.1 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for GSP1.8101.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1940
|
Newark | Connector, Iec Power Entry, Plug, 15A, Iec Connector Type:Iec C14 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Through Hole, Connector Mounting:Flange Mount, Product Range:-, Connector Colour:Black Rohs Compliant: Yes |Schurter GSP1.8101.1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$1.3900 / $1.7500 | Buy Now |
DISTI #
27AC6130
|
Newark | Gsp1, Mounting: Screw, Appliance Inlet, Iec C14, For Pcb Mounting, Ip 40, Holes For Screws M3, Quick Connect Terminals 4.8 X 0.8 Mm 90 To Connector Axis, 9.05 9.7, Suitable For Appliances With Prote Rohs Compliant: Yes |Schurter GSP1.8101.1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$1.3900 / $1.7500 | Buy Now |
DISTI #
486-1007-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
43672 In Stock |
|
$1.2825 / $2.4600 | Buy Now |
DISTI #
GSP1.8101.1
|
Avnet Americas | GSP1 APPLIANCE INLET 10A 70° - Boxed Product (Development Kits) (Alt: GSP1.8101.1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 25 Weeks, 5 Days Container: Box | 18 |
|
$1.2517 / $1.4678 | Buy Now |
DISTI #
693-GSP1.8101.1
|
Mouser Electronics | AC Power Entry Modules SOLDER/QC PCB NO CVR RoHS: Compliant | 998 |
|
$1.2800 / $2.4600 | Buy Now |
|
Future Electronics | GSP1 Series IEC 250 V 10 A Scew On Rear Side Appliance Inlet Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$1.4000 / $1.5200 | Buy Now |
|
Onlinecomponents.com | GSP1 APPLIANCE INLET 10A 70 RoHS: Compliant |
3900 In Stock 1100 Factory Stock |
|
$1.2200 / $1.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$2.8000 | Buy Now |
|
Quest Components | 3 |
|
$2.5000 / $3.7500 | Buy Now | |
DISTI #
GSP1.8101.1
|
Avnet Americas | GSP1 APPLIANCE INLET 10A 70° - Boxed Product (Development Kits) (Alt: GSP1.8101.1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 25 Weeks, 5 Days Container: Box | 18 |
|
$1.2517 / $1.4678 | Buy Now |
Part Details for GSP1.8101.1
GSP1.8101.1 CAD Models
GSP1.8101.1 Part Data Attributes
|
GSP1.8101.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSP1.8101.1
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |