There are no models available for this part yet.
Overview of GSP1.810C.1 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM2810CY-S#PBF | Analog Devices | 7.5kV SPI/Dig uMod ISO w Trans | |
LT1810CS8#TRPBF | Analog Devices | 2x 180MHz, 350V/µs R2R In & Ou | |
LT1810CMS8#TRPBF | Analog Devices | 2x 180MHz, 350V/µs R2R In & Ou |
Price & Stock for GSP1.810C.1 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23M1303
|
Newark | Gsp1 Appliance Inlet C14/Carton Box |Schurter GSP1.810C.1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.2100 | Buy Now | |
DISTI #
486-5559-ND
|
DigiKey | PWR ENT RCPT GSP1 APPL 10A PNL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
75 In Stock |
|
$1.1525 / $2.4600 | Buy Now | |
DISTI #
GSP1.810C.1
|
Avnet Americas | Conn Power M 3 POS Solder RA Flange Mount 3 Terminal 1 Port - Boxed Product (Development Kits) (Alt: GSP1.810C.1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$1.2517 / $1.4678 | Buy Now | |
DISTI #
693-GSP1.810C.1
|
Mouser Electronics | AC Power Entry Modules GSP1 APPLIANCE INLET 10A 70 | 0 |
|
$1.3900 / $2.4600 | Order Now | |
DISTI #
70599318
|
RS | Power Entry Modules, AC, GSP1 APPLIANCE INLET 10A 70 | Schurter GSP1.810C.1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.2600 | Buy Now | ||
Onlinecomponents.com | GSP1 APPLIANCE INLET 10A 70 RoHS: Compliant | 0 |
|
$1.3200 / $1.7400 | Buy Now | ||
DISTI #
GSP1.810C.1
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$1.1700 / $1.6800 | RFQ | |
DISTI #
000000000002270374
|
Sager | AC Power Entry Modules GSP1 APPLIANCE INLET 10A 70 Min Qty: 100 | 0 |
|
$1.3000 / $1.4700 | Buy Now | |
DISTI #
GSP1.810C.1
|
Avnet Abacus | Conn Power M 3 POS Solder RA Flange Mount 3 Terminal 1 Port (Alt: GSP1.810C.1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for GSP1.810C.1 by Schurter Electronic Components
Part Data Attributes for GSP1.810C.1 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Additional Feature
|
STANDARDS: IEC 60320-1/C14; IEC 60320-1/C18; CCC; CUL; CSA; ENEC; UL; VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
15A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|