Part Details for GSP2.000H.13 by Schurter Electronic Components
Overview of GSP2.000H.13 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000HMSE#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000HMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000HMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for GSP2.000H.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1640
|
Newark | Gsp2 Connector Inlet 10A C14/Carton Box |Schurter GSP2.000H.13 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.3900 | Buy Now |
DISTI #
486-5542-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9688 / $3.7700 | Buy Now |
DISTI #
GSP2.000H.13
|
Avnet Americas | GSP2 APPLIANCE INLET 10A 70? - Boxed Product (Development Kits) (Alt: GSP2.000H.13) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$1.9215 / $2.2532 | Buy Now |
DISTI #
693-GSP2.000H.13
|
Mouser Electronics | AC Power Entry Modules GSP2 APPLIANCE INLET 10A 70 | 0 |
|
$2.1400 / $3.7600 | Order Now |
DISTI #
70599340
|
RS | Power Entry Modules, AC, GSP2 APPLIANCE INLET 10A 70 | Schurter GSP2.000H.13 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6300 / $3.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | GSP2 APPLIANCE INLET 10A 70 RoHS: Compliant | 0 |
|
$2.0400 / $2.6800 | Buy Now |
DISTI #
000000000000709185
|
Sager | AC Power Entry Modules GSP2 APPLIANCE INLET 10A 70 Min Qty: 100 | 0 |
|
$1.9900 / $2.2500 | Buy Now |
|
Master Electronics | GSP2 APPLIANCE INLET 10A 70 RoHS: Compliant | 0 |
|
$2.0400 / $2.6800 | Buy Now |