Part Details for GSP4.0217.10 by Schurter Electronic Components
Overview of GSP4.0217.10 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for GSP4.0217.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1110
|
Newark | Connector, Power Entry, 16A, 250Vac, Iec Connector Type:Iec C20 Inlet, Current Rating:20A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Product Range:Gsp4 Series, Connector Colour:Black Rohs Compliant: Yes |Schurter GSP4.0217.10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 | Buy Now |
DISTI #
486-GSP4.0217.10-ND
|
DigiKey | GSP4 CONNECTOR INLET 16A C20 Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7338 / $5.0600 | Buy Now |
DISTI #
GSP4.0217.10
|
Avnet Americas | GSP4 APPLIANCE INLET 16A 70°C - Boxed Product (Development Kits) (Alt: GSP4.0217.10) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$2.4461 / $2.8684 | Buy Now |
DISTI #
693-GSP4.0217.10
|
Mouser Electronics | AC Power Entry Modules Screw/Snap QckCnnct Term Connector Axis | 0 |
|
$2.7300 / $4.7800 | Order Now |
DISTI #
70599400
|
RS | Power Entry Modules, AC, Screw/Snap QckCnnct Term Connector Axis | Schurter GSP4.0217.10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $3.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | GSP4 APPLIANCE INLET 16A 70C RoHS: Compliant | 0 |
|
$2.5600 / $3.1900 | Buy Now |
DISTI #
GSP4.0217.10
|
Avnet Americas | GSP4 APPLIANCE INLET 16A 70°C - Boxed Product (Development Kits) (Alt: GSP4.0217.10) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$2.4461 / $2.8684 | Buy Now |
DISTI #
GSP4.0217.10
|
TME | GSP4.0217.10 Min Qty: 1 | 0 |
|
$2.1700 / $3.1000 | RFQ |
DISTI #
000000000005238643
|
Sager | AC Power Entry Modules Screw/Snap QckCnnct Term Connector Axis Min Qty: 100 | 0 |
|
$2.5400 / $2.8600 | Buy Now |
Part Details for GSP4.0217.10
GSP4.0217.10 CAD Models
GSP4.0217.10 Part Data Attributes:
|
GSP4.0217.10
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSP4.0217.10
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.811 inch | |
Body Depth | 2.657 inch | |
Body Length | 1.114 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |