Part Details for GSP4.0217.13 by Schurter Electronic Components
Overview of GSP4.0217.13 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMLV0408EGSP-4S2#CA0 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword x 8-bit), SOP(32), /Tube | |
RMLV0408EGSP-4S2#HA1 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword × 8-bit) | |
RMLV0408EGSP-4S2#HA0 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword x 8-bit), SOP(32), /Embossed Tape |
Price & Stock for GSP4.0217.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1111
|
Newark | Connector, Power Entry, 16A, 250Vac, Iec Connector Type:Iec C20 Inlet, Current Rating:6A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:-, Gender:Plug Rohs Compliant: Yes |Schurter GSP4.0217.13 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 | Buy Now |
DISTI #
486-GSP4.0217.13-ND
|
DigiKey | GSP4 CONNECTOR INLET 16A C20 Min Qty: 100 Lead time: 7 Weeks Container: Box | Limited Supply - Call |
|
$4.0501 | Buy Now |
DISTI #
GSP4.0217.13
|
Avnet Americas | GSP4 APPLIANCE INLET 16A 70°C - Boxed Product (Development Kits) (Alt: GSP4.0217.13) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$2.4461 / $2.8684 | Buy Now |
DISTI #
693-GSP4.0217.13
|
Mouser Electronics | AC Power Entry Modules GSP4 Connector Inlet 16A C20 | 0 |
|
$2.6700 / $4.7800 | Order Now |
DISTI #
70599401
|
RS | GSP4 APPLIANCE INLET 16A 70oC | Schurter GSP4.0217.13 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $3.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | GSP4 APPLIANCE INLET 16A 70C RoHS: Compliant | 0 |
|
$2.5300 / $3.1300 | Buy Now |
DISTI #
000000000005238644
|
Sager | AC Power Entry Modules GSP4 Connector Inlet 16A C20 Min Qty: 100 | 0 |
|
$2.5400 / $2.8600 | Buy Now |
|
Master Electronics | GSP4 APPLIANCE INLET 16A 70C RoHS: Compliant | 0 |
|
$2.5300 / $3.1300 | Buy Now |