Part Details for GSTB-160-.270-G1 by Glenair Inc
Overview of GSTB-160-.270-G1 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSTB-160-.270-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6389
|
Newark | .062 Inch Pitch Compliant Pin, Universal Stacking Connector, 120 Contacts, .270 Inch Pin Length, Guide Pin/Guide Socket, # 1 Key Position Rohs Compliant: Yes |Glenair GSTB-160-.270-G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$595.9000 / $1,072.6200 | Buy Now |
DISTI #
GSTB-160-.270-G1
|
Avnet Americas | - Bulk (Alt: GSTB-160-.270-G1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for GSTB-160-.270-G1
GSTB-160-.270-G1 CAD Models
GSTB-160-.270-G1 Part Data Attributes
|
GSTB-160-.270-G1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GSTB-160-.270-G1
Glenair Inc
Board Stacking Connector, 160 Contact(s), 5 Row(s), Female, Straight, 0.062 inch Pitch, Press Fit Terminal, Guide Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | HD STACKER | |
Board Mounting Option | HOLE 0.13 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.295 inch | |
Body Length | 2.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 638VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 100.08 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.062 inch | |
Mating Contact Row Spacing | 0.062 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.587 mm | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.27 inch | |
Terminal Pitch | 1.587 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 |