Part Details for GSTB-160-1.000-G1 by Glenair Inc
Overview of GSTB-160-1.000-G1 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSTB-160-1.000-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEGSTB-160-1.000-G1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GSTB-160-1.000-G1
GSTB-160-1.000-G1 CAD Models
GSTB-160-1.000-G1 Part Data Attributes
|
GSTB-160-1.000-G1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GSTB-160-1.000-G1
Glenair Inc
Board Stacking Connector, 160 Contact(s), 5 Row(s), Female, Straight, 0.062 inch Pitch, Press Fit Terminal, Guide Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | HD STACKER | |
Board Mounting Option | HOLE 0.13 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.295 inch | |
Body Length | 2.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 638VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 100.08 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.062 inch | |
Mating Contact Row Spacing | 0.062 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.587 mm | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Terminal Length | 1 inch | |
Terminal Pitch | 1.587 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 |
Alternate Parts for GSTB-160-1.000-G1
This table gives cross-reference parts and alternative options found for GSTB-160-1.000-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSTB-160-1.000-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSTB-160-.270-G1 | Board Stacking Connector, 160 Contact(s), 5 Row(s), Female, Straight, 0.062 inch Pitch, Press Fit Terminal, Guide Pin, | Glenair Inc | GSTB-160-1.000-G1 vs GSTB-160-.270-G1 |