GSTP0130S
Suzhou Good-Ark Electronics Co Ltd
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, SOD-323HS, 2 PIN

Overview of GSTP0130S by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GSTP0130S by Suzhou Good-Ark Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 4786-GSTP0130SCT-ND
DigiKey RECTIFIER, SCHOTTKY, 1A, 30V, IS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14996
In Stock
  • 1 $0.2700
  • 10 $0.1820
  • 100 $0.0889
  • 500 $0.0741
  • 1,000 $0.0515
  • 2,000 $0.0446
  • 5,000 $0.0414
  • 15,000 $0.0357
  • 30,000 $0.0325
  • 45,000 $0.0309
  • 75,000 $0.0290
  • 105,000 $0.0279
  • 150,000 $0.0268
  • 375,000 $0.0250
$0.0250 / $0.2700 Buy Now

CAD Models for GSTP0130S by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSTP0130S by Suzhou Good-Ark Electronics Co Ltd

GSTP0130S
Suzhou Good-Ark Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Package Description
SOD-323HS, 2 PIN
Reach Compliance Code
compliant
Application
GENERAL PURPOSE
Breakdown Voltage-Min
30 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
20 µA
Reverse Test Voltage
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. GSTP0130S
    Suzhou Good-Ark Electronics Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, SOD-323HS, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSTP0130S by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSTP0130S by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of GSTP0130S would you like to use for your alert(s)?
  • Please alert me when GSTP0130S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSTP0130S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSTP0130S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSTP0130S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSTP0130S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSTP0130S by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: