Part Details for GT-C37NW5W-3 by GTV Poland
Overview of GT-C37NW5W-3 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-C37NW5W-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT-C37NW5W-3
|
TME | LED lamp, neutral white, E14, 230VAC, 5W, 180°, 4000K, 3pcs. Min Qty: 1 | 7 |
|
$2.5500 / $2.8900 | Buy Now |