Part Details for GT-NG6H1825T by ITW Lumex
Overview of GT-NG6H1825T by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-NG6H1825T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T1917
|
Newark | T6X18Mm Neon Lamp, Green With 1.00" Leads |Lumex GT-NG6H1825T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71494879
|
RS | T6X18mm NEON LAMP, GREEN WITH 1.00" LEADS | Lumex GT-NG6H1825T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 / $0.2100 | RFQ |
|
Future Electronics | 90 V to 115 V Green Neon Lamp Round with Domed Top RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1300 / $0.1550 | Buy Now |