Part Details for GT-TA173B-H029-L1 by TE Connectivity / Alcoswitch
Overview of GT-TA173B-H029-L1 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-TA173B-H029-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 12V 50mA 3.9mm 100M 100000 Times 250gf 12V 1.55mm 2.9mm Standing paste SPST SMD3.9x1.55x2.9mm Tactile Switches ROHS | 20135 |
|
$0.0621 / $0.1146 | Buy Now |