Part Details for GT-TC029A-H025-L1N by TE Connectivity / Alcoswitch
Overview of GT-TC029A-H025-L1N by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-TC029A-H025-L1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | No 50mA 3.9mm 100M 100000 Times 12V 160gf 2.9mm 2.5mm Round Button Brick nogging SPST SMD Tactile Switches ROHS | 6640 |
|
$0.0276 / $0.0393 | Buy Now |