Part Details for GT-TC029C-H030-L1A by TE Connectivity / Alcoswitch
Overview of GT-TC029C-H030-L1A by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRPBRL78L1A | Renesas Electronics Corporation | RL78/L1A Promotion Board | |
BC6288H03001 | Amphenol Communications Solutions | Spring Battery Connector,T/H,5.30mm pitch 3 positions, 15u\\ Au LCP Black, Tube | |
PTH03000WAZ | Texas Instruments | 6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85 |
Price & Stock for GT-TC029C-H030-L1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 4mm 100M 100000 Times 12V 100gf 3mm 3mm Round Button Standing paste SPST SMD4x3mm Tactile Switches ROHS | 6003 |
|
$0.0367 / $0.0687 | Buy Now |