There are no models available for this part yet.
Overview of GT-TC031A-H020-L1N by TE Connectivity / Alcoswitch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N0QV01KH-0208CDI | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N0QV01KH-0208CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO |
Price & Stock for GT-TC031A-H020-L1N by TE Connectivity / Alcoswitch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2.9mm 2mm 3.9mm SMD Tactile Switches ROHS | 8139 |
|
$0.0273 / $0.0400 | Buy Now |