Part Details for GT-TC060B-H025-L1 by TE Connectivity / Alcoswitch
Overview of GT-TC060B-H025-L1 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G862H025T3HR | Amphenol Communications Solutions | Socket 2.00mm Pitch, CRIPMING TYPE, 1x2PIN, NY66, HF, YELLOW |
Price & Stock for GT-TC060B-H025-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 6.05mm 100M 100000 Times 12V 250gf 3.5mm 2.5mm Rectangle button Standing paste SPST SMD Tactile Switches ROHS | 5605 |
|
$0.0330 / $0.0572 | Buy Now |