There are no models available for this part yet.
Overview of GT-TC065B-H025-L1 by TE Connectivity / Alcoswitch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G862H025T3HR | Amphenol Communications Solutions | Socket 2.00mm Pitch, CRIPMING TYPE, 1x2PIN, NY66, HF, YELLOW |
Price & Stock for GT-TC065B-H025-L1 by TE Connectivity / Alcoswitch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | None Without 50mA 6mm 100M 100000 Times 12V 250gf 4mm 2.5mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 1779 |
|
$0.0468 / $0.0868 | Buy Now |