Part Details for GT-TC075B-H080-L1 by TE Connectivity / Alcoswitch
Overview of GT-TC075B-H080-L1 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH08000WAS | Texas Instruments | 2.25-A, 5/12-V Input, Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | |
PTH08000WAH | Texas Instruments | 2.25-A, 5/12-V Input, Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85 | |
PTH08080WAZT | Texas Instruments | 2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85 |
Price & Stock for GT-TC075B-H080-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 4.5mm 100M 100000 Times 12V 250gf 4.5mm 8mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 414 |
|
$0.0128 / $0.0252 | Buy Now |