Part Details for GT-TC084B-H075-L5 by TE Connectivity / Alcoswitch
Overview of GT-TC084B-H075-L5 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-TC084B-H075-L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | No 50mA 5.2mm 100M 500000 Times 12V 250gf 5.2mm 7.5mm Round Button Brick nogging SPST SMD Tactile Switches ROHS | 750 |
|
$0.0279 / $0.0519 | Buy Now |