Part Details for GT-TC084B-H090-L5 by TE Connectivity / Alcoswitch
Overview of GT-TC084B-H090-L5 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MH0902LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Straight Exit Metal Hood for 9 Position connector - Bulk | |
8655MH0901BKLF | Amphenol Communications Solutions | DSUB METAL HOOD ECOSERIE-DTZK09-FCI-BULK-100 | |
8655MH0901LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 9 position connector - Bulk. |
Price & Stock for GT-TC084B-H090-L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 5.2mm 100M 500000 times 12V 250gf 5.2mm 9mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 10 |
|
$0.0043 / $0.0081 | Buy Now |