Part Details for GT-TC089C-H060-L1 by TE Connectivity / Alcoswitch
Overview of GT-TC089C-H060-L1 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEH060 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Single Port, No Shield, No LEDs | |
RJHSEH060010T | Amphenol Communications Solutions | Modular Jack - 6P6C, RA, THR, Single Port, No Shield, No LEDs, Tape and Reel Packaging |
Price & Stock for GT-TC089C-H060-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 6mm 100M 100000 Times 12V 100gf 6mm 6mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 2223 |
|
$0.0230 / $0.0430 | Buy Now |