Part Details for GT-TC090A-H031-L5-BL by TE Connectivity / Alcoswitch
Overview of GT-TC090A-H031-L5-BL by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G884H031T3HR | Amphenol Communications Solutions | Socket 1.25mm Pitch, CRIPMING TYPE, 1x3PIN, NY66, HF, WHITE | |
G53H031CEU | Amphenol Communications Solutions | G53H Series, Cable Side Housing, 3.96mm Pitch, Crimping Type, 1x3Pin, NY66, Color-Natural, Bag |
Price & Stock for GT-TC090A-H031-L5-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 6.2mm 100M 500000 times 12V 160gf 6.2mm 3.1mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 756 |
|
$0.0293 / $0.0543 | Buy Now |