There are no models available for this part yet.
Overview of GT-TC090B-H031-L5 by TE Connectivity / Alcoswitch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G884H031T3HR | Amphenol Communications Solutions | Socket 1.25mm Pitch, CRIPMING TYPE, 1x3PIN, NY66, HF, WHITE | |
G53H031CEU | Amphenol Communications Solutions | G53H Series, Cable Side Housing, 3.96mm Pitch, Crimping Type, 1x3Pin, NY66, Color-Natural, Bag |
Price & Stock for GT-TC090B-H031-L5 by TE Connectivity / Alcoswitch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | None Without 50mA 6.2mm 100M 500000 times 12V 250gf 6.2mm 3.1mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 2525 |
|
$0.0295 / $0.0553 | Buy Now |