Part Details for GT-TC100A-H130-L1 by TE Connectivity / Alcoswitch
Overview of GT-TC100A-H130-L1 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
SLG59H1302C-EVB | Renesas Electronics Corporation | SLG59H1302C Evaluation Board | |
SLG59H1302C | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Price & Stock for GT-TC100A-H130-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None With bracket 50mA 7.3mm 100M 100000 Times 12V 160gf 7.1mm 13mm Round Button Horizontal Plug SPST Plugin Tactile Switches ROHS | 1558 |
|
$0.0315 / $0.0568 | Buy Now |