Part Details for GT-TC101B-H160-L1 by TE Connectivity / Alcoswitch
Overview of GT-TC101B-H160-L1 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3921AC-1B2-25NH16.000000 | SiTime | 1 to 220 MHz, Differential Digitally-controlled XO | |
SiT3372AC-2E2-28NH160.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AI-2B2-28NH160.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for GT-TC101B-H160-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None With bracket 12V 50mA SPST 100M 100000 Times 250gf 12V Plugin6x7.5mm Tactile Switches ROHS | 2000 |
|
$0.0276 / $0.0452 | Buy Now |