There are no models available for this part yet.
Overview of GT-TC102A-H050-L1 by TE Connectivity / Alcoswitch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH05010WAS | Texas Instruments | 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | |
PTH05020WAH | Texas Instruments | 22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85 | |
PTH05030WAZT | Texas Instruments | 30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Surface Mount Module -40 to 85 |
Price & Stock for GT-TC102A-H050-L1 by TE Connectivity / Alcoswitch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | None With bracket 12V 50mA SPST 100M 100000 Times 160gf 12V Plugin6.1x6.1mm Tactile Switches ROHS | 2000 |
|
$0.0314 / $0.0513 | Buy Now |