Part Details for GT-TC131D-H0395-L5 by TE Connectivity / Alcoswitch
Overview of GT-TC131D-H0395-L5 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH0395SQE/NOPB | Texas Instruments | 3G HD/SD SDI Dual Output Low Power Extended Reach Adaptive Cable Equalizer 24-WQFN -40 to 85 | |
LMH0395SQX/NOPB | Texas Instruments | 3G HD/SD SDI Dual Output Low Power Extended Reach Adaptive Cable Equalizer 24-WQFN -40 to 85 | |
LMH0395SQ/NOPB | Texas Instruments | 3G HD/SD SDI Dual Output Low Power Extended Reach Adaptive Cable Equalizer 24-WQFN -40 to 85 |
Price & Stock for GT-TC131D-H0395-L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 8.4mm 100M 500000 times 12V 1000gf 8.4mm 3.95mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 1972 |
|
$0.2424 / $0.4485 | Buy Now |