There are no models available for this part yet.
Overview of GT-TC149A-H105-L1 by TE Connectivity / Alcoswitch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5010H-105 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
DO5010H-105MLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | |
DO5010H-105ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for GT-TC149A-H105-L1 by TE Connectivity / Alcoswitch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | None Without 50mA 12mm 100M 100000 Times 12V 160gf 12mm 10.5mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 620 |
|
$0.0121 / $0.0239 | Buy Now |