Part Details for GT-TCA84B-H015-L10BB by TE Connectivity / Alcoswitch
Overview of GT-TCA84B-H015-L10BB by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T18115L10BB | Renesas Electronics Corporation | 256K x 18 / 512K x 9 TeraSync FIFO, 2.5V | |
72T20128L10BB | Renesas Electronics Corporation | 256K x 20/512K x 10 TeraSync DDR FIFO, 2.5V | |
72T40118L10BBG | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN |
Price & Stock for GT-TCA84B-H015-L10BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD Tactile Switches ROHS | 2466 |
|
$0.0348 / $0.0645 | Buy Now |