Part Details for GT-TS171E-H014-L1 by TE Connectivity / Alcoswitch
Overview of GT-TS171E-H014-L1 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G22H0144102THR | Amphenol Communications Solutions | Box Header,1.27mm*1.27mm Pitch,R/A Dip, 2X7Pin, 15u\\. Gold,Lcp Black, T&R | |
OPA4H014PWSEP | Texas Instruments | Radiation-tolerant, 11-MHz, low-noise, precision rail-to-rail output JFET amplifier 14-TSSOP -55 to 125 | |
OPA4H014PWTSEP | Texas Instruments | Radiation-tolerant, 11-MHz, low-noise, precision rail-to-rail output JFET amplifier 14-TSSOP -55 to 125 |
Price & Stock for GT-TS171E-H014-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 3mm 100M 100000 Times 12V 400gf 2.75mm 1.4mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 4639 |
|
$0.0469 / $0.0668 | Buy Now |