There are no models available for this part yet.
Overview of GT-USB-7002A by TE Connectivity / Alcoswitch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for GT-USB-7002A by TE Connectivity / Alcoswitch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | USB 2.0 5A 1 Horizontal attachment 6P Female -40+85 Gold High conductivity copper Type-C SMD USB Connectors ROHS | 4191 |
|
$0.0441 / $0.0803 | Buy Now |