Part Details for GT-USB-7021A8 by TE Connectivity / Alcoswitch
Overview of GT-USB-7021A8 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for GT-USB-7021A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A USB 3.1 1 260 Sinking plate 24P Female -40+85 Gold High conductivity copper Type-C SMD USB Connectors ROHS | 679 |
|
$0.8797 / $1.4330 | Buy Now |