Part Details for GT.75X152C2 by HellermannTyton
Overview of GT.75X152C2 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT.75X152C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1027
|
Newark | Grip Tie, 19.05Mm X 381Mm, Pa6/Pe, Red, Fastener Length - Imperial:15", Fastener Length - Metric:381Mm, Fastener Width - Imperial:0.75", Fastener Width - Metric:19.1Mm, Fastener Colour:Red, Cable Bundle Diameter Max:98.552Mm Rohs Compliant: Yes |Hellermanntyton GT.75X152C2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$169.1500 / $245.2700 | Buy Now |
DISTI #
1436-1403-ND
|
DigiKey | HOOK&LOOP TIE RED 50LBS 1.25' Min Qty: 100 Lead time: 2 Weeks Container: Bag |
100 In Stock |
|
$1.6990 / $2.4903 | Buy Now |
DISTI #
329-GT.75X152C2
|
Mouser Electronics | Cable Ties .75 X 15 GRIP TIE RED RoHS: Compliant | 0 |
|
$1.8000 / $2.5000 | Order Now |
DISTI #
70717770
|
RS | Tie, Polyethylene (Hook), Nylon (Loop), Red, 60 lbs., 3.88 ", 15", 1.5" | HellermannTyton GT.75X152C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.5200 | RFQ |
|
Onlinecomponents.com | Grip Tie Strap - 15.0" x .75" - PA6/PP - Red - 100/pkg RoHS: Compliant | 0 |
|
$2.0400 / $3.0900 | Buy Now |
DISTI #
000000000001432187
|
Sager | Cable Ties .75 X 15 GRIP TIE RED Min Qty: 100 | 0 |
|
$2.1900 / $2.8800 | Buy Now |