Part Details for GT.75X18010 by HellermannTyton
Overview of GT.75X18010 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT.75X18010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y1476
|
Newark | Grip Tie Roll, 19.05Mm X 4.57M, Pa6/Pe, White, Fastener Length - Imperial:-, Fastener Length - Metric:-, Fastener Width - Imperial:0.75", Fastener Width - Metric:19.1Mm, Fastener Colour:White, Cable Bundle Diameter Max:- Rohs Compliant: Yes |Hellermanntyton GT.75X18010 RoHS: Compliant Min Qty: 200 Package Multiple: 15 Date Code: 0 Container: SPOOL | 0 |
|
$11.4400 / $15.0700 | Buy Now |
DISTI #
329-GT.75X18010
|
Mouser Electronics | Cable Ties .75X180 ROLL WHTT GRIP RoHS: Compliant | 0 |
|
$13.9300 / $13.9800 | Order Now |
DISTI #
71381336
|
RS | Grip Tie Roll, 180" Long, .75" Wide, PA6/PP, White | HellermannTyton GT.75X18010 RoHS: Compliant Min Qty: 200 Package Multiple: 180 Container: Reel | 0 |
|
$18.5100 / $19.0200 | RFQ |
|
Onlinecomponents.com | Grip Tie Roll - 180" Long - 0.75" Wide - PA6/PP - White - 1/pkg RoHS: Compliant | 0 |
|
$12.7300 / $26.6600 | Buy Now |
DISTI #
000000000003672163
|
Sager | Cable Ties .75X180 ROLL WHTT GRIP Min Qty: 200 | 0 |
|
$14.3200 | Buy Now |
Part Details for GT.75X18010
GT.75X18010 CAD Models
GT.75X18010 Part Data Attributes
|
GT.75X18010
HellermannTyton
Buy Now
|
Compare Parts:
GT.75X18010
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |