Part Details for GT030PCM32-ARP-120 by Amphenol Corporation
Overview of GT030PCM32-ARP-120 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GT030PCM32-ARP-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-GT030PCM32ARP120
|
Mouser Electronics | Circular MIL Spec Connector 4 CONDUCTOR RECPT 120 AMPS 4 AWG RoHS: Not Compliant | 0 |
|
$68.3000 / $81.1300 | Order Now |
Part Details for GT030PCM32-ARP-120
GT030PCM32-ARP-120 CAD Models
GT030PCM32-ARP-120 Part Data Attributes
|
GT030PCM32-ARP-120
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GT030PCM32-ARP-120
Amphenol Corporation
Circular Connector, 4 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Total Number of Contacts | 4 |