Part Details for GT06PCM32-ARS-40(29R) by Amphenol Corporation
Overview of GT06PCM32-ARS-40(29R) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GT06PCM32-ARS-40(29R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-GT06PCM32ARS4029
|
Mouser Electronics | Circular MIL Spec Connector 4 CONDUCTOR PLUG 40 AMPS 8-10 AWG RoHS: Not Compliant | 0 |
|
$94.3100 | Order Now |
Part Details for GT06PCM32-ARS-40(29R)
GT06PCM32-ARS-40(29R) CAD Models
GT06PCM32-ARS-40(29R) Part Data Attributes
|
GT06PCM32-ARS-40(29R)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GT06PCM32-ARS-40(29R)
Amphenol Corporation
Circular Connector, 4 Contact(s), Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Total Number of Contacts | 4 |