Part Details for GT105N10T by Goford Semiconductor
Overview of GT105N10T by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT105N10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-GT105N10T-ND
|
DigiKey | MOSFET N-CH 100V 55A TO-220 Min Qty: 2000 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.3380 / $0.4070 | Buy Now |
DISTI #
3141-GT105N10T-ND
|
DigiKey | N100V,RD(MAX)<10.5M@10V,RD(MAX)< Min Qty: 1 Lead time: 8 Weeks Container: Tube |
169 In Stock |
|
$0.4884 / $1.3000 | Buy Now |