Part Details for GT13GM-1/1P-R by Hirose Electric Co Ltd
Overview of GT13GM-1/1P-R by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GT13GM-1/1P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3910
|
Newark | Shielded Coaxial Cables Connectors Using Twin Crimp Technology |Hirose(Hrs) GT13GM-1/1P-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 / $0.2800 | Buy Now |
DISTI #
H123473-ND
|
DigiKey | CONN RETAINER FOR GT13 HOUSING Min Qty: 100 Lead time: 16 Weeks Container: Bag |
100 In Stock |
|
$0.2805 | Buy Now |
DISTI #
GT13GM-1/1P-R
|
Avnet Americas | Retainer for Coaxial Cable Connectors Polybutylene Terephthalate Dark Gray - Bag (Alt: GT13GM-1/1P-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.1750 / $0.2030 | Buy Now |
DISTI #
798-GT13GM1/1PR
|
Mouser Electronics | Automotive Connectors RETAINER 125V RoHS: Compliant | 0 |
|
$0.1500 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.1708 | Buy Now |
DISTI #
HIRGT13GM-1/1P-R
|
Heilind Electronics | 763-0089-4-00 EACH | Americas - 0 in Stock |
|
$0.1859 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1581 / $0.2870 | Buy Now |
DISTI #
000000000003975154
|
Sager | Automotive Connectors RETAINER 125V Min Qty: 1 | 0 |
|
$0.1750 / $0.2300 | Buy Now |
Part Details for GT13GM-1/1P-R
GT13GM-1/1P-R CAD Models
GT13GM-1/1P-R Part Data Attributes
|
GT13GM-1/1P-R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT13GM-1/1P-R
Hirose Electric Co Ltd
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Connector Type | RECTANGULAR CONNECTOR |