Part Details for GT13SC-1/1S-HU by Hirose Electric Co Ltd
Overview of GT13SC-1/1S-HU by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT13SC-1/1S-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3929
|
Newark | Shielded Coaxial Cables Connectors Using Twin Crimp Technology |Hirose(Hrs) GT13SC-1/1S-HU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 / $0.2800 | Buy Now |
DISTI #
H123480-ND
|
DigiKey | CONN HOUSING FOR F TERMINALS Min Qty: 100 Lead time: 12 Weeks Container: Bag |
68 In Stock |
|
$0.2784 | Buy Now |
DISTI #
GT13SC-1/1S-HU
|
Avnet Americas | Connector Housing Coaxial Shielded Plug 2 Position Crimp Straight Cable Mount - Bag (Alt: GT13SC-1/1S-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1750 / $0.2030 | Buy Now |
DISTI #
798-GT13SC-1/1S-HU
|
Mouser Electronics | Automotive Connectors M HOUS CON 1 COAX CNT1 PWR CNT RoHS: Compliant | 1192 |
|
$0.1560 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1708 | Buy Now |
DISTI #
HIRGT13SC-1/1S-HU
|
Heilind Electronics | 763-0010-4-00 EACH | Americas - 0 in Stock |
|
$0.1859 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Shielded Coaxial Cables Connectors Using Twin Crimp Technology RoHS: Compliant | 0 |
|
$0.1581 / $0.2870 | Buy Now |
DISTI #
000000000003975183
|
Sager | Automotive Connectors M HOUS CON 1 COAX CNT1 PWR CNT Min Qty: 1 | 0 |
|
$0.1750 / $0.2300 | Buy Now |
Part Details for GT13SC-1/1S-HU
GT13SC-1/1S-HU CAD Models
GT13SC-1/1S-HU Part Data Attributes
|
GT13SC-1/1S-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT13SC-1/1S-HU
Hirose Electric Co Ltd
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |