Part Details for GT13SCN-1/1PP-HU by Hirose Electric Co Ltd
Overview of GT13SCN-1/1PP-HU by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT13SCN-1/1PP-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3944
|
Newark | Shielded Coaxial Cables Connectors Using Twin Crimp Technology |Hirose(Hrs) GT13SCN-1/1PP-HU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
H123491-ND
|
DigiKey | CONN HOUSING FOR M TERMINALS Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3661 / $0.7300 | Buy Now |
DISTI #
GT13SCN-1/1PP-HU
|
Avnet Americas | Connector Housing Coaxial Shielded Plug 2 Position Crimp Straight Cable Mount - Bag (Alt: GT13SCN-1/1PP-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.3500 / $0.4060 | Buy Now |
DISTI #
798-GT13SCN-1/1PP-HU
|
Mouser Electronics | Automotive Connectors M HOUS 1 COAX CONT 1 PWR CONT RoHS: Compliant | 0 |
|
$0.3480 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.3420 | Buy Now |
DISTI #
HIRGT13SCN-1/1PP-HU
|
Heilind Electronics | 763-0036-8-00 EACH | Americas - 0 in Stock |
|
$0.3968 / $0.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3365 / $0.5514 | Buy Now |
Part Details for GT13SCN-1/1PP-HU
GT13SCN-1/1PP-HU CAD Models
GT13SCN-1/1PP-HU Part Data Attributes:
|
GT13SCN-1/1PP-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT13SCN-1/1PP-HU
Hirose Electric Co Ltd
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Connector Type | RF M CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |