Part Details for GT13SHA-1PP-DS(10) by Hirose Electric Co Ltd
Overview of GT13SHA-1PP-DS(10) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for GT13SHA-1PP-DS(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3963
|
Newark | Shielded Coaxial Cables Connectors Using Twin Crimp Technology |Hirose(Hrs) GT13SHA-1PP-DS(10) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4600 | Buy Now |
DISTI #
GT13SHA-1PP-DS(10)-ND
|
DigiKey | CONN COAX RCPT R/A 50 OHM PCB Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3555 | Buy Now |
DISTI #
GT13SHA-1PP-DS(10)
|
Avnet Americas | Connector RF Coaxial Receptacle 1GHz 50Ohm Solder Right Angle Through Hole Tin - Trays (Alt: GT13SHA-1PP-DS(10)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.9125 / $1.0585 | Buy Now |
DISTI #
798-GT13SHA-1PP-DS10
|
Mouser Electronics | Automotive Connectors PCB TYP 1 COAX CONT RoHS: Compliant | 0 |
|
$0.8730 / $1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8910 | Buy Now |
DISTI #
HIRGT13SHA-1PP-DS(10)
|
Heilind Electronics | 763-0062-8-10 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8510 / $1.4380 | Buy Now |
DISTI #
000000000003975224
|
Sager | Automotive Connectors PCB TYP 1 COAX CONT Min Qty: 1 | 0 |
|
$0.9100 / $1.2200 | Buy Now |
Part Details for GT13SHA-1PP-DS(10)
GT13SHA-1PP-DS(10) CAD Models
GT13SHA-1PP-DS(10) Part Data Attributes
|
GT13SHA-1PP-DS(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT13SHA-1PP-DS(10)
Hirose Electric Co Ltd
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR CONNECTOR |