Part Details for GT13SHA-2/1PP-DS(10) by Hirose Electric Co Ltd
Overview of GT13SHA-2/1PP-DS(10) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT13SHA-2/1PP-DS(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3965
|
Newark | Shielded Coaxial Cables Connectors Using Twin Crimp Technology |Hirose(Hrs) GT13SHA-2/1PP-DS(10) RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4600 | Buy Now |
DISTI #
GT13SHA-2/1PP-DS(10)-ND
|
DigiKey | CONN COAX RCPT R/A 50 OHM PCB Min Qty: 48 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2444 | Buy Now |
DISTI #
GT13SHA-2/1PP-DS(1
|
Avnet Americas | Connector RF Coaxial Cable Receptacle 0Hz to 1GHz Solder Right Angle Through Hole Tin - Trays (Alt: GT13SHA-2/1PP-DS(1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9125 / $1.0585 | Buy Now |
DISTI #
798-GT13SHA-21PPDS10
|
Mouser Electronics | Automotive Connectors PCB TYP 2 COAX CONT 1 PWR CONT RoHS: Compliant | 0 |
|
$0.8730 / $1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8910 | Buy Now |
DISTI #
HIRGT13SHA-2/1PP-DS(10)
|
Heilind Electronics | 763-0063-0-10 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8640 / $1.4380 | Buy Now |
DISTI #
000000000003975227
|
Sager | Automotive Connectors PCB TYP 2 COAX CONT 1 PWR CONT Min Qty: 1 | 0 |
|
$0.9100 / $1.2200 | Buy Now |
Part Details for GT13SHA-2/1PP-DS(10)
GT13SHA-2/1PP-DS(10) CAD Models
GT13SHA-2/1PP-DS(10) Part Data Attributes
|
GT13SHA-2/1PP-DS(10)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
GT13SHA-2/1PP-DS(10)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |